030-8613-006 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

030-8613-006

D-sub Standard Connectors ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 030-8613-006 is a VEAM CIR Series bayonet-coupling connector designed for reliable electrical interconnection in industrial and aerospace applications. The connector features an aluminum alloy shell with hard black anodize finish (T89), a polychloroprene (neoprene) insert, and copper alloy contacts with gold plating (standard T12). It is manufactured in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. The connector supports multiple contact sizes (ranging from size 20 to 4/0) with current ratings from 7.5 A to 350 A depending on contact configuration, and operates across various service ratings (I through C) with DC operating voltages up to 4200 V. This connector is widely used in aerospace, defense, and industrial applications requiring robust, high-reliability electrical connections with bayonet-style quick-disconnect coupling.

Search Keywords: 0308613006

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
030-8613-006
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 030-8613-006 RoHS compliant?

Yes, 030-8613-006 is RoHS compliant.

What is the lead time for 030-8613-006?

The standard lead time for 030-8613-006 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 35

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$26.69
5
$25.55
25
$24.64
50
$24.52
100
$24.46
250
$24.39
500 +
$24.33

Tools/3D Models

Product Guides