help desk software

024226-0006

Itt Cannon

Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Itt Cannon
Part No:
024226-0006
Alias/AKA:
MS3101E10SL-4S
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
Type:
Circular
Gender:
Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
10SL-4
Number of Contacts:
2 contacts size 16S
Contact Gender:
SKT
Contact Plating:
Hard silver
Termination Method:
Solder
Maximum Current Rating:
22 A
Maximum Voltage Rating:
700,500 VDC|VAC
Conn Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Search Keywords:
0242260006
IN STOCK: 22
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.44
$81.440
5
$53.15
$265.750
10
$45.09
$450.900
25
$41.26
$1,031.500
50
$39.05
$1,952.500
100
$37.73
$3,773.000
250 +
$36.11
$9,027.500
DOWNLOADS