022255-0000 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

022255-0000

Connector Accessories Guide Pin Plate ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

DB22255 is a D-Sub connector manufactured by ITT Cannon as part of their D SUB product line. This connector is designed for reliable electronic interconnection in standard applications requiring D-Sub form factor connectivity. The product is identified by the global manufacturing part number 022255-0000 and belongs to the D Sub product category and series. While detailed electrical and mechanical specifications are not provided in the available datasheet excerpt, this connector is suitable for general-purpose signal and power distribution applications where D-Sub connectors are standard. The D-Sub format ensures compatibility with a wide range of industrial, telecommunications, and computing equipment.

Search Keywords: 0222550000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
022255-0000
Alias/AKA:
DB22255
Unit of Measure:
Per Each
RoHS:
No
HTS:
7326908688
COO:
US
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
Guide Pin Plate
Dimension:
71.63 x 22.22 x 25.4 mm
Operating Temperature:
-55 to 105 °C

FREQUENTLY ASKED QUESTIONS

Is 022255-0000 RoHS compliant?

No, 022255-0000 is not RoHS compliant.

What is the lead time for 022255-0000?

The standard lead time for 022255-0000 is approximately 25 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 112

Can Ship immediately

Factory Lead-Time 25 Weeks

Price (USD)

Qty
Unit Price
1
$247.75
3
$244.75
5
$243.36
10
$241.47
20 +
$239.57

Tools/3D Models

Product Guides