002730-0042 by itt cannon
ITT CANNON Authorized Distributor

002730-0042

Connector |Itt Cannon 002730-0042 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

002730-0042 is a VEAM CIR Series bayonet coupling circular connector manufactured by ITT Cannon for demanding interconnect applications. The connector features an aluminum alloy shell with optional stainless steel, bronze, or plastic composite materials, and various finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is made from polychloroprene (Neoprene) with options for silicone, fluorocarbon (Viton), or flame retardant rubber, while contacts are constructed from copper alloy or thermocouple alloys with silver, gold, or rhodium plating. Produced in accordance with NATO Standard VG95234 based on MIL-DTL-5015 for physical size, layout, and environmental requirements, these connectors offer multiple dielectric strength service ratings ranging from 1,000V to 7,000V test voltage. The CIR Series is ideal for aerospace, transportation, and industrial applications requiring reliable, environmentally sealed connections.

Search Keywords: 0027300042

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
002730-0042
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 002730-0042 RoHS compliant?

Yes, 002730-0042 is RoHS compliant.

What is the lead time for 002730-0042?

The standard lead time for 002730-0042 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 298

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$25.66
10
$24.48
25
$22.81
50
$22.14
100
$20.09
250 +
$18.77

Tools/3D Models

Product Guides