002138120A8 by itt cannon
Image is representational - see manufacturer specifications
ITT CANNON Authorized Distributor

002138120A8

D-Sub Standard Connectors ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 002138120A8 is a VEAM CIR Series bayonet-coupling connector designed for critical interconnect applications in aerospace, defense, and industrial environments. The connector features an aluminum alloy shell with hard black anodize finish (T89) as standard, with options for stainless steel, bronze, and plastic composite materials. The insert is constructed from polychloroprene (neoprene) with alternative options including silicone, fluorocarbon (Viton), and flame-retardant rubber. Contacts are manufactured from copper alloy or thermocouple alloys with gold plating (standard T12 or heavy T112), silver (T9), or rhodium plating options. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. This connector is ideal for applications requiring reliable environmental sealing, high-density contact arrangements, and compliance with military specifications in harsh operating conditions.

Search Keywords: 002138120A8

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
002138120A8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1

FREQUENTLY ASKED QUESTIONS

Is 002138120A8 RoHS compliant?

Yes, 002138120A8 is RoHS compliant.

What is the lead time for 002138120A8?

The standard lead time for 002138120A8 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 250

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
25
$6.69
50
$6.68
100
$6.13
250
$5.63
500
$5.41
1,000
$5.06
2,500 +
$4.73

Tools/3D Models

Product Guides