help desk software
000783540 by itt cannon

000783540

ITT CANNON

Conn Circular M 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ITT Cannon part FRCIR06F-22-14P-F80-T12-15 is a circular connector with 19 positions, designed for crimp termination. This connector features a cable mount design with a single port and is ideal for automotive applications. The connector includes 19 terminals, making it suitable for a variety of electrical connections in vehicles. This high-quality connector is dependable and durable, ensuring secure and reliable connections in automotive systems.

Search Keywords: 000783540

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
000783540
Alias/AKA:
FRCIR06F-22-14P-F80-T12-15
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shock Resistance:
Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Dielectric Strength - Minimum Flashover Ac Rms:
2800 V
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
2000 V
Shell Size:
22
Shell Material:
Aluminium alloy
Shell Plating:
Olive drab chromate over cadmium plating (conductive)
Service Rating Letter:
A
Operating Voltage Dc:
700 V
Contact Arrangement:
22-14
Operating Voltage Ac:
500 V
Gender:
Pin
Coupling:
2000 couplings minim um
Contact Type:
Crimp for AWG wire (used in F80 insert)
Series:
Connector with bayonet coupling
General:
Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Contact Plating:
Gold
Wire Size Cross Section For Contacts With Modification -15:
1,0 mm² or AWG18
Total Number Of Contacts:
19 contacts
Shell Style:
Straight Plug Connector
Environmental Class:
Backshell with A style clamp and bushing but includes wire sealing grommet and compression ring.
Note:
Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.

IN STOCK: 4

Can Ship immediately

Factory Lead-Time 13 Weeks

Qty
Unit Price
1
$181.58
5
$179.12
10
$177.94
20
$175.68
50
$117.26
100 +
$115.86

Tools/3D Models

Product Guides