help desk software
000490710 by itt cannon

000490710

ITT CANNON

Conn Circular M 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ITT CANNON part CIR06CF-10SL-4P is a high-quality circular connector that offers reliable and secure connections in a variety of applications. With a 10-position socket contact layout and 4 socket contacts, this connector provides excellent electrical performance and signal integrity. Built to withstand tough environmental conditions, this connector features a rugged design with a durable shell and robust construction. It is resistant to dust, moisture, and vibration, making it suitable for use in numerous industries, including aerospace, defense, industrial, and transportation.The CIR06CF-10SL-4P connector is easy to install and maintain, with a simple push-pull coupling mechanism that ensures quick and secure mating and unmating. It also features precision-machined contacts and a reliable sealing mechanism for enhanced performance and long-term reliability.This ITT CANNON connector is highly versatile and compatible with a wide range of cables, making it a preferred choice for engineers and designers. Whether you need to connect power, signal, or data cables, the CIR06CF-10SL-4P offers the functionality, durability, and ease of use that you demand.Trust ITT CANNON for your connector needs and choose the CIR06CF-10SL-4P for dependable performance and peace of mind in your critical applications.

Search Keywords: 000490710

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
000490710
Alias/AKA:
CIR06CF-10SL-4P
Unit of Measure:
Per Each
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Gender:
Pin
Environmental Class:
Backshell with C style clamp
Total Number Of Contacts:
2 contacts
Dielectric Strength - Minimum Flashover Ac Rms:
2800 V
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
2000 V
Contact Plating:
Silver
Shock Resistance:
Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Shell Style:
Straight Plug Connector
Coupling:
2000 couplings minim um
Shell Plating:
Olive drab chromate over cadmium plating (conductive)
Shell Size:
10SL
General:
Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Operating Voltage Ac:
500 V
Shell Material:
Aluminium alloy
Operating Voltage Dc:
700 V
Contact Arrangement:
10SL-4
Service Rating Letter:
A
Contact Type:
Solder (standard class)
Series:
Connector with bayonet coupling
Note:
Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.

IN STOCK: 2

Ships today, if you order in

MOQ for out of Stock Qty: 3

Factory Lead-Time 13 Weeks

Qty
Unit Price
1
$149.53
3
$147.28
5
$132.56
8
$115.99
10 +
$113.67

Tools/3D Models

Product Guides