help desk software
000445450 by itt cannon
Image is representational - see mfr. specs

000445450

ITT CANNON

Conn Circular M 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Automotive ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CIR06G2-32-5P-F80 from ITT CANNON is circular connector, straight plug with male pins, 2 position, shell size-insert 32-5, bayonet lock, two piece swivel backshell (suitable for heat shrink tubing, includes individual wire sealing grommet) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.

Search Keywords: 000445450

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
000445450
Alias/AKA:
CIR06G2-32-5P-F80
Unit of Measure:
Per Each
RoHS:
Yes
COO:
IT
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Shock Resistance:
Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Shell Size:
32
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
2800 V
Contact Plating:
Silver
Shell Plating:
Olive drab chromate over cadmium plating (conductive)
Dielectric Strength - Minimum Flashover Ac Rms:
3600 V
Shell Style:
Straight Plug Connector
Total Number Of Contacts:
2 contacts
Shell Material:
Aluminium alloy
Note:
Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Contact Arrangement:
32-5
Contact Type:
Crimp for AWG wire (used in F80 insert)
Gender:
Pin
Series:
Connector with bayonet coupling
Service Rating Letter:
D
General:
Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Coupling:
2000 couplings minim um
Operating Voltage Dc:
1250 V
Environmental Class:
Swivel backshell suitable for heat shrink tubing but includes individual wire sealing grommet
Operating Voltage Ac:
900 V

IN STOCK: 3

Ships today, if you order in

MOQ for out of Stock Qty: 3

Factory Lead-Time 26 Weeks

Qty
Unit Price
1
$382.51
3
$381.55
5
$281.76
8
$209.12
10 +
$204.94

Tools/3D Models

Product Guides