help desk software
000050120 by itt cannon

000050120

ITT CANNON

Circular Connector - Receptacle - Male Pins - 7 Position - Shell Size-Insert 16S-1 - Bayonet Lock - Crimp Contacts - Rear Panel Mount. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The CIR030R-16S-1P-F80 from ITT CANNON is rear panel (square flange with through mounting hole) mount circular connector, receptacle with male pins, 7 position, shell size-insert 16S-1, bayonet lock, backshell (includes wire sealing grommet and compression ring) and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.

Search Keywords: 000050120

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
000050120
Unit of Measure:
Per Each
RoHS:
Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Contact Type:
Crimp for AWG wire (used in F80 insert)
Series:
Connector with bayonet coupling
Contact Plating:
Silver
General:
Veam CIR series Connectors are produced in accordance with NATO Standard VG95234, which is based on MIL-C-5015 for physical size, layout and environment requirements.
Coupling:
2000 couplings minim um
Shell Plating:
Olive drab chromate over cadmium plating (conductive)
Shell Material:
Aluminium alloy
Operating Voltage Dc:
700 V
Environmental Class:
Backshell includes wire sealing grommet and compression ring
Shell Style:
Rear Mount Receptacle - Square flange, with rear thread
Note:
Voltages in excess of 30 V ac or 42.5 V dc are potentially hazardous and care should be taken to ensure that such voltages cant be transmitted in any way to exposed metal parts of the connector body.
Shock Resistance:
Waterproof to 10 meteres (33 ft) 12 h (14.7 PSI)
Contact Arrangement:
16S-1
Service Rating Letter:
A
Mounting:
Flange with through mounting hole
Total Number Of Contacts:
7 contacts
Shell Size:
16 S
Operating Voltage Ac:
500 V
Gender:
Pin
Dielectric Strength - Minimum Flashover Ac Rms:
2800 V
Dielectric Strength - Test Voltage Ac Rms (Hi Pot):
2000 V

IN STOCK: 0

MOQ for out of Stock Qty: 3

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
3
$155.48
5
$139.94
8
$122.44
10 +
$119.99

Tools/3D Models

Product Guides