000017650
ITT CANNONConn Rcpt Male 30P Silver Crimp ...
DESCRIPTION
The CIR02R-32-8P-F80 from ITT CANNON is panel (flange with through mounting hole) mount circular connector (no endbell), receptacle (no rear thread) with male pins, 30 position, shell size-insert 32-8, bayonet lock and crimp contacts. This connector has copper alloy contacts with silver finish, chloroprene rubber insulator and aluminum alloy shell with chromate over cadmium, olive drab plating. Operating temperature range is from -55°C to 125°C.
Search Keywords: 000017650
SPECIFICATIONS
IN STOCK: 0
MOQ for out of Stock Qty: 3
Factory Lead-Time 13 Weeks
English
Chinese
Spanish
