RY2S-ULAC24V
Idec CorporationPower Relay, Miniature - DPDT - 3A - 27.5x14x41mm - Socketable - 24Vac 300 Ohms
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
RY2S-ULAC24V
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
3 A
Mounting:
Socket
Termination Style:
Quick Connect & PC Pin
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-25 to 55 °C
Coil Resistance:
300 Ohm
Power Relay, Miniature - DPDT - 3A - 27.5x14x41mm - Socketable - 24Vac 300 Ohms
Search Keywords:
RY2SULAC24V
Possible Replacement options available. See Alternatives
IN STOCK:
36
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.67
$68.350
25
$11.95
$298.750
50
$11.43
$571.500
100
$10.66
$1,066.000
250
$10.09
$2,522.500
500
$9.84
$4,920.000
1,000
+
$9.69
$9,690.000
CUSTOMERS
ALSO BOUGHT
![RY2S-UDC12V](https://www.masterelectronics.com/images/parts/largeimages/11590006.jpg)
RY2S-UDC12V
Power Relay 24VDC 750Ohm 3A DPDT(27.5x14x41)mm Socket Miniature Relay
![PS21L-NS11R1-T00](https://www.masterelectronics.com/images/parts/largeimages/11058099.png)
PS21L-NS11R1-T00
PS 30MM TT 1NO+1NC SNAP(+) HEA
![RY2S-ULD-DC12V](https://www.masterelectronics.com/upload/parts/images/large/11590026.jpg)
RY2S-ULD-DC12V
![E1012-66](https://www.masterelectronics.com/images/parts/largeimages/11071609.jpg)
E1012-66
CAM-LOK - Male Plug - 120V - 315A - Set Screw - 3/0 to 4/0 - Thermoplastic Sleeve - Brass ...
![SH2B-05C](https://www.masterelectronics.com/upload/parts/images/large/idec - sh2b-05 - img.jpg)
SH2B-05C
Conn Relay Socket SKT 2 POS Screw ST SMD