RV8H-L-AD110
Idec CorporationElectromechanical Relay 110/125VDC 110/125VAC 32.45KOhm/32.9KOhm/31.79KOhm/31.89KOhm 6A SPDT Socket Interface Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
RV8H-L-AD110
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Package Type:
Coil Current:
3.4,3.9 mA
AC Coil Voltage:
110,125 V
A 6mm Relay with assembled socket, with Input Voltage: 110-120VAC, Contact Rating: 6A, Contact Configuration: SPDT, Options: Indicator Light, and Terminal Type: Screw
Search Keywords:
RV8HLAD110
IN STOCK:
163
Can Ship immediately
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$14.84
$14.840
10
$13.86
$138.600
25
$13.41
$335.250
50
$12.79
$639.500
100
$12.22
$1,222.000
250
$11.70
$2,925.000
500
+
$11.38
$5,690.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![54012-1](https://www.masterelectronics.com/images/parts/largeimages/10427972.jpg)
54012-1
Circular Connector Cable Seal, Heat Shrinkable Sealing Boot, Shell Size 23, 76.2mm Long
![66261-2](https://www.masterelectronics.com/images/parts/largeimages/10467363.jpg)
66261-2
Contact - Multimate - Type XII Series - Pin - Crimp - 12 AWG - Gold Plated Contacts.
![FX-311](https://www.masterelectronics.com/images/parts/largeimages/10565942.jpg)
FX-311
Photoelectric Sensor Light ON/Dark ON NPN
![SH-32R](https://www.masterelectronics.com/images/thumbs/me_0239148_icon-noimage_100.png)
SH-32R
Photoelectric Sensor Diffuse-Reflective 0.1m
![IFRM06P17A3/S35L](https://www.masterelectronics.com/images/parts/largeimages/10623948.jpg)
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin