Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
RR2P-ULDC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
Yes
Operating Temperature:
-30 to 70 °C
Coil Resistance:
400 Ohm
A Plug-In Relay, with Input Voltage: 24VDC, Contact Rating: 10A, Contact Configuration: DPDT, Options: Indicator Light, and Terminal Type: Round Pin Plug-In
Search Keywords:
RR2PULDC24V
IN STOCK:
64
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.53
$21.530
10
$19.14
$191.400
25
$18.55
$463.750
50
$18.00
$900.000
100
$16.29
$1,629.000
250
$15.84
$3,960.000
500
+
$15.60
$7,800.000
Accessories
SR2P-05
Conn Relay Socket SKT 2 POS Screw ST SMD
SR2P-06
Conn Relay Socket SKT 8 POS Screw ST
SR2P-05C
Conn Relay Socket SKT 2 POS Screw ST SMD
SR2P-51
Conn Relay Socket SKT 2 POS Solder ST Thru-Hole
SR2B-02F1
Connector Accessories Hold Down Spring
SFA-203
Connector Accessories - Hold Down Relay Clip.
BNDN1000
DIN Rail, 35mm, 1m Long
CUSTOMERS
ALSO BOUGHT
RH2B-ULAC110-120V
Power Relay 110/120VAC 10A DPDT(27.5x21x42)mm Socket
MS3116F8-3P
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
4NC0H0111
Electromechanical Relay 110/120VAC DIN Rail
RH1B-UAC120V
Power Relay 120VAC 10A SPDT(27.5x14x42)mm Socket
4NK0HS
Overload Relay - 7 - 11 A.