LW6MB-M1C2MLB
Idec CorporationSwitch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 250VAC 250VDC Momentary Contact Screw Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
LW6MB-M1C2MLB
RoHS:
Yes
HTS:
8536507000
ECCN:
EAR99
Mounting:
Panel Mount13759
Pole Throw Configuration:
DPDT13761
Switch Configuration:
N.O./N.C.13768
Contact Rating @ Voltage:
0.113752A@125VAC 30VDC
Actuator Style:
Flush Round Button13737
Terminal Type:
Screw13770
Switch Push Button N.O./N.C. DPDT Flush Round Button 0.1A 250VAC 250VDC Momentary Contact Screw Panel Mount
Search Keywords:
LW6MBM1C2MLB
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$49.55
$49.550
5
$44.07
$220.350
10
$42.71
$427.100
25
$41.43
$1,035.750
50
$39.08
$1,954.000
100
$38.00
$3,800.000
250
+
$37.43
$9,357.500