HW1B-M1F10-B
Idec CorporationSwitch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Panel Mount Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
HW1B-M1F10-B
RoHS:
Yes
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
The IDEC part HW1B-M1F10-B is a high-quality switch push button used for various applications. It features a normally open (N.O) single-pole, single-throw (SPST) configuration, making it suitable for momentary contact purpose. The switch is designed with a flush round button for easy and convenient operation. With a rating of 10A at 440VAC, 220VDC, and 745.7VA, this switch can handle a wide range of electrical loads. It also offers reliable panel mount installation, ensuring a secure and stable attachment. The switch is equipped with screws for hassle-free setup.Overall, the IDEC HW1B-M1F10-B switch push button is a durable, high-performance component that guarantees smooth operation and long-lasting reliability. Its versatility and efficient design make it an ideal choice for various industrial, commercial, or residential applications.
Search Keywords:
HW1BM1F10B
IN STOCK:
26
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
5
$11.61
$58.050
25
$10.40
$260.000
50
$9.59
$479.500
100
$9.54
$954.000
250
$9.49
$2,372.500
500
$9.45
$4,725.000
1,000
+
$9.40
$9,400.000
DOWNLOADS
Accessories
MW9Z-T1
Locking Ring Wrench Metallic Tool Used To Tighten The Plastic Locking Ring
OR-55
Rubber Tool Makes Lamp/LED Removal Easier
HW9Z-RL
Switch Access Anti Rotation Ring Emergency Stop Switch
LW9Z-BM
Switch Access Mounting Hole Plug Push Button Switch
LW9Z-L
Switch Access Anti Rotation Ring Keylock Switch/Selector Switch
OB-31
Switch Access Rubber Mounting Hole Plug
HW9Z-A25
HW9Z-A30
Mounting Adaptor - 30mm - 22mm - Allows Mounting of 22mm Operator into a 30mm Hole.
HW9Z-KL1
Switch Access Push Button Switch/Selector Switch Padlock Cover
HW9Z-LS
Switch Access Safety Lever Lock Keylock Switch/Push Button Switch/Selector Switch
OC-31
Switch Access Boot Selector Switch
OC-32
Switch Access Round Boot Push Button Switch
TW-FA1
HW9Z-K1
Switch Access Square Cover Push Button Switch
HW9Z-K11
Switch Access Square Cover Push Button Switch
HW9Z-LN
Switch Access Locking Ring
HW9Z-PP5C
HW9Z-RS-TK2141
HW9Z-SKP
Pair of Keys (#231)
HWLV-LENSR
HWM-WASHER
Washer Flat
LSTDB-2A
HW9Z-D7D
Switch Access Rubber Cover Push Button Switch
HW9Z-EMO-NP-TK2120
Label for Emergency Stop Switch
HW9Z-KG1
Switch Access Emergency Stop Switch Emergency Stop Protective Shroud
HW9Z-KG2
Switch Access Mushroom Head Emergency Stop Switch
HW9Z-KG3
Switch Access Mushroom Head Emergency Stop Switch
HW9Z-KG4
Switch Access Guard Emergency Stop Switch
LSTDB-2G
LSTDB-2R
CUSTOMERS
ALSO BOUGHT
GT3F-2AF20
Multi Function Timer with Operating Voltage: 120VAC/240VAC
HA9Z-LS
Switch Access Push Button Switch Safety Lever Lock
HW1A-B1-G
Switch Access Round Flush Button Push Button Switch
HW1B-M1F10-Y
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
HW1A-B1-Y
Switch Access Round Flush Button Push Button Switch