FB1W-HW1B-V402R
Idec CorporationSwitch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA 45N Plug-In Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
FB1W-HW1B-V402R
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Connector
IP Rating:
IP65
The IDEC part FB1W-HW1B-V402R is a durable and reliable emergency stop switch designed to ensure the safety of equipment and personnel. It features a normally closed, double-pole, single-throw (DPST) configuration and a distinctive mushroom-shaped button that is easy to use and identify in emergency situations. With a current rating of 10A and a voltage rating of 440VAC or 220VDC, this switch can handle high-power applications. The FB1W-HW1B-V402R is also designed for easy installation, with a plug-in panel mount that streamlines the process. It is capable of handling a continuous load of up to 745.7VA and provides a maximum operating force of 45N, ensuring reliable operation. Whether used in industrial machinery or other critical applications, the IDEC FB1W-HW1B-V402R provides a highly efficient and robust emergency stop solution.
Search Keywords:
FB1WHW1BV402R
IN STOCK:
74
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$70.73
$70.730
5
$62.90
$314.500
10
$60.96
$609.600
25
$55.78
$1,394.500
50
$54.95
$2,747.500
100
$54.12
$5,412.000
250
+
$52.08
$13,020.000
CUSTOMERS
ALSO BOUGHT
3500S-2-202L
Res Wirewound POT 2K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04mm) Solder Lug ...
3541H-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Sol...
PL22SFBZR220A
PILOT LIGHT RED FLASHING BUZZE
RA4850-D12
Solid State Relay - Panel - 50 A - Screw - Zero Crossing
E13-00K
Snap Action Switch - SPDT - Roller - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount