AVW411-R
Idec CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
AVW411-R
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
SPST/SPST
Illumination Type:
N/R
Illumination Color:
N/R
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP65
The IDEC part AVW411-R is a versatile emergency stop switch designed for various applications. This switch features a red mushroom-shaped button and operates on a Normally Open (N.O.) and Normally Closed (N.C.) Single-Pole Single-Throw (SPST/SPST) configuration. It has a maximum current rating of 10A and can handle voltages up to 440VAC and 220VDC, allowing for reliable performance in both AC and DC circuits. The AVW411-R is designed for easy installation with its screw panel mount design, making it a convenient choice for control panel and machinery applications. With a power rating of 745.7VA, this switch ensures reliable and efficient emergency stop functionality for your equipment.
Search Keywords:
AVW411R
IN STOCK:
65
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$56.13
$56.130
5
$51.51
$257.550
10
$47.45
$474.500
25
$43.63
$1,090.750
50
$40.27
$2,013.500
100
$38.25
$3,825.000
250
+
$36.55
$9,137.500
DOWNLOADS