help desk software

AL6M-M200

Idec Corporation

Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Connect/Solder

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Idec Corporation
Part No:
AL6M-M200
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Package Type:
Mounting:
N/A
Pole Throw Configuration:
DPDT
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Round Button
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Switch Push Button N.O./N.C. DPDT Round Button 250VAC 250VDC Momentary Contact Quick Connect/Solder
Search Keywords:
AL6MM200
IN STOCK: 20
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.28
$76.400
25
$11.49
$287.250
50
$10.12
$506.000
100
$9.59
$959.000
250
$9.39
$2,347.500
500
$9.32
$4,660.000
1,000 +
$9.25
$9,250.000
DOWNLOADS