help desk software
YW-EW2R0 by idec corporation
IDEC Corporation Authorized Distributor

YW-EW2R0

Contact Blocks N.O. DPST Screw 10A 240VAC 240VDC

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Contact Blocks N.O. DPST Screw 10A 240VAC 240VDC

Search Keywords: YWEW2R0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
YW-EW2R0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Circuit Configuration:
N.O.3873
Function:
N/A
Contact Material:
Silver3874
Maximum Current Rating:
10@120VAC 24VDC A
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
240 V
Family:
YW

FREQUENTLY ASKED QUESTIONS

Is YW-EW2R0 RoHS compliant?

Yes, YW-EW2R0 is RoHS compliant.

What is the lead time for YW-EW2R0?

The standard lead time for YW-EW2R0 is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$16.40
25
$14.86
50
$14.19
100
$13.59
250
$13.03
500
$12.68
1,000 +
$12.51

Tools/3D Models

Product Guides