help desk software
RR2BA-UAC120V by idec corporation
Image is representational - see mfr. specs

RR2BA-UAC120V

IDEC Corporation

Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The RR2BA-UAC120V is a DPDT general-purpose power relay with a 120V AC coil and blade-style termination designed for reliable switching in industrial control systems. The relay features silver contacts with a maximum contact resistance of 30 mO (initial value) and operates at a rated current of 20.5 mA at 60 Hz with a coil resistance of 2100 O. It delivers a contact rating of 10 A at 120V AC resistive load and 7.5 A at 120V AC inductive load, with an operating time and release time of 25 ms maximum each. The relay maintains a dielectric strength of 2000V AC between live and dead parts, contact circuit and operating coil, and between contact circuits, with an insulation resistance of 100 MO minimum. It is rated for -30°C to +70°C operating temperature, withstands vibration up to 6 G (55 Hz maximum), and achieves over 500,000 electrical operations at rated conditions and over 10,000,000 mechanical operations. This relay is ideal for motor control, power distribution, and automation applications requiring high reliability and long service life.

Search Keywords: RR2BAUAC120V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RR2BA-UAC120V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Solder
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 70 °C
Coil Resistance:
2.1 KOhm

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$15.02
25
$13.06
50
$12.48
100
$11.46
250
$10.99
500
$10.69
1,000 +
$10.55