RH2B-ULCDC48V
IDEC CorporationPower Relay 48VDC 10A DPDT(27.5x21x42)mm Socket
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Power Relay 48VDC 10A DPDT(27.5x21x42)mm Socket
Search Keywords: RH2BULCDC48V
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH2B-ULCDC48V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
DPDT
Mounting:
Socket
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
Yes
Operating Temperature:
-25 to 40 °C
Coil Resistance:
2.6 KOhm
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
Qty
Unit Price
5
$14.66
25
$12.77
50
$12.19
100
$11.19
250
$10.73
500
$10.44
1,000
+
$10.30
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
