help desk software
RH1V2-UDC24V by idec corporation

RH1V2-UDC24V

IDEC Corporation

Power Relay 24VDC 10A SPDT(27.5x14x35.6)mm THT ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IDEC part RH1V2-UDC24V is a high-quality power relay that operates on a 24VDC input and can handle up to 10A of current. This relay is of the single pole double throw (SPDT) configuration and features a compact size of 27.5x14x35.6mm, which makes it suitable for various applications. It can be easily mounted on a through-hole technology (THT) board, ensuring secure and reliable connections. With its reliable performance and compact design, the IDEC RH1V2-UDC24V power relay is an ideal choice for any electronic circuit that requires switching and control of higher electrical loads.

Search Keywords: RH1V2UDC24V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
RH1V2-UDC24V
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack  This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 50 °C
Coil Resistance:
750 Ohm

IN STOCK: 350

Can Ship immediately

Minimum Order: 5

Factory Lead-Time 9 Weeks

Qty
Unit Price
5
$6.84
25
$6.37
50
$6.28
100
$5.94
250
$5.82
500
$5.73
1,000 +
$5.64