help desk software
LW7L-M1C23MR by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

LW7L-M1C23MR

Switch Push Button N.O./N.C. DPDT Flush Square Button Momentary Contact Screw Panel Mount

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Push Button N.O./N.C. DPDT Flush Square Button Momentary Contact Screw Panel Mount

Search Keywords: LW7LM1C23MR

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LW7L-M1C23MR
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
N/A
Actuator Style:
Flush Square Button
Illumination:
Red,LED
Terminal Type:
Screw
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is LW7L-M1C23MR RoHS compliant?

Yes, LW7L-M1C23MR is RoHS compliant.

What is the lead time for LW7L-M1C23MR?

The standard lead time for LW7L-M1C23MR is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$67.53
5
$60.26
10
$58.46
25
$55.96
50
$53.66
100
$52.23
250 +
$51.54