help desk software
LW1P-1C00V-W by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

LW1P-1C00V-W

Switch Indicators LED Round PC Pins PC Mount with Threads

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Indicators LED Round PC Pins PC Mount with Threads

Search Keywords: LW1P1C00VW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LW1P-1C00V-W
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Flush
Lens Color:
White
Light Source:
LED
Light Source Color:
White
Typical Operating Voltage:
N/A
Typical Operating Current:
N/A
Terminal Type:
PC Pins
Family:
LW

FREQUENTLY ASKED QUESTIONS

Is LW1P-1C00V-W RoHS compliant?

Yes, LW1P-1C00V-W is RoHS compliant.

What is the lead time for LW1P-1C00V-W?

The standard lead time for LW1P-1C00V-W is approximately 9 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
5
$19.68
10
$18.77
25
$18.21
50
$17.68
100
$16.71
250
$16.27
500 +
$16.05

Tools/3D Models