help desk software
LW1L-M3C60M-A by idec corporation
Image is representational - see mfr. specs

LW1L-M3C60M-A

IDEC Corporation

Pushbutton Switch - DPDT - On-Mom - 3A(AC)/2A(DC), 125VAC/30VDC - Round, Button, Mushroom Actuator with Amber Cap and LED - Screw Terminal. ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The IDEC part LW1L-M3C60M-A is a versatile and highly functional switch that is perfect for a wide range of applications. This switch features a push-button design with a mushroom-shaped button for easy operation. It offers both N.O. (Normally Open) and N.C. (Normally Closed) DPDT (Double Pole Double Throw) functionality, allowing for flexible use in different circuit configurations.With a rating of 3A at 250VAC and 30VDC, this switch provides reliable performance and can handle a variety of electrical loads. It also has a momentary contact feature, allowing for temporary activation of the switch. Designed for panel mounting, the switch comes with screws for secure installation. Its compact and sturdy construction ensures durability and long-lasting use. Overall, the IDEC part LW1L-M3C60M-A is a reliable and versatile switch that offers momentary contact functionality, making it an excellent choice for various applications requiring reliable and easy-to-use switching capabilities.

Search Keywords: LW1LM3C60MA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LW1L-M3C60M-A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Mushroom Button
Illumination:
Amber,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
30mm x 30mm x 71.9mm

IN STOCK: 25

Can Ship immediately

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$79.60
5
$55.61
10
$50.23
25
$45.08
50
$44.77
100
$44.66
250 +
$44.55

Tools/3D Models

Product Guides