LB3P-1T04VS by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

LB3P-1T04VS

Switch Indicators 24VAC/24VDC 8mA LED Rectangular PC Pins PC Mount with Threads

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Indicators 24VAC/24VDC 8mA LED Rectangular PC Pins PC Mount with Threads

Search Keywords: LB3P1T04VS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB3P-1T04VS
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Bezel Shape:
Rectangular
Bezel Color:
N/A
Lens Shape:
Rectangular Flush
Lens Color:
Blue
Light Source:
LED
Light Source Color:
Blue
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
8 mA
Terminal Type:
PC Pins
Family:
LA3P-1C04V-S

FREQUENTLY ASKED QUESTIONS

Is LB3P-1T04VS RoHS compliant?

Yes, LB3P-1T04VS is RoHS compliant.

What is the lead time for LB3P-1T04VS?

The standard lead time for LB3P-1T04VS is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$25.38
5
$23.74
10
$22.65
25
$21.97
50
$21.33
100
$20.16
250 +
$19.63

Tools/3D Models

Product Guides