LB2K-21T2VB
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
RoHS Compliant
Certificate of Compliance
DESCRIPTION
Switch Key Lock N.O./N.C. DPDT 90° Flat Key Solder Panel Mount
Search Keywords: LB2K21T2VB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB2K-21T2VB
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
Solder
Bezel Style:
Square
Operating Temperature:
N/A
Body Orientation:
Straight
FREQUENTLY ASKED QUESTIONS
Is LB2K-21T2VB RoHS compliant?
Yes, LB2K-21T2VB is RoHS compliant.
What is the lead time for LB2K-21T2VB?
The standard lead time for LB2K-21T2VB is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
1
$41.19
5
$36.75
10
$36.66
25
$34.62
50
$32.73
100
$32.64
250
+
$31.43
English
中文 / 汉语
Deutsch
Español
Nederlands
