LB1B-A1T6LA
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Push Button N.O./N.C. DPDT Round Button 5A 250VAC 30VDC Maintained Contact Solder Tab Panel Mount
Search Keywords: LB1BA1T6LA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LB1B-A1T6LA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509033
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
5A@125 VAC
Actuator Style:
Round Button
Illumination:
Amber,LED/Lens
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
54 mm
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
5
$18.32
10
$17.48
25
$16.96
50
$16.46
100
$15.56
250
$15.15
500
+
$14.95
English
Chinese
Spanish
