LA3P-1C07-S by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

LA3P-1C07-S

Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Indicators 24VAC/24VDC 25mA Incandescent Lamp Rectangular Quick Connect/Solder Lug Panel Mount with Threads

Search Keywords: LA3P1C07S

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA3P-1C07-S
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Bezel Shape:
Rectangular
Bezel Color:
N/A
Lens Shape:
Rectangular Flush
Lens Color:
Blue
Light Source:
Incandescent Lamp
Light Source Color:
Blue
Typical Operating Voltage:
24,24 VAC|VDC
Typical Operating Current:
25 mA
Terminal Type:
Quick Connect/Solder
Family:
LA3P-1C07-S
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is LA3P-1C07-S discontinued?

Yes, LA3P-1C07-S from Idec Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces LA3P-1C07-S?

The recommended replacement for LA3P-1C07-S is LB3P-1T04S from IDEC Corporation, available from Master Electronics.

Is LA3P-1C07-S RoHS compliant?

Yes, LA3P-1C07-S is RoHS compliant.

What is the lead time for LA3P-1C07-S?

The standard lead time for LA3P-1C07-S is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered