help desk software
LA1P-1C02-R by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

LA1P-1C02-R

Switch Indicators 6VAC/6VDC 7mA LED Round Quick Connect/Solder Lug Panel Mount with Threads

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Indicators 6VAC/6VDC 7mA LED Round Quick Connect/Solder Lug Panel Mount with Threads

Search Keywords: LA1P1C02R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA1P-1C02-R
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Bezel Shape:
Round
Bezel Color:
N/A
Lens Shape:
Round Raised
Lens Color:
Red
Light Source:
LED
Light Source Color:
Red
Typical Operating Voltage:
6,6 VAC|VDC
Typical Operating Current:
7 mA
Terminal Type:
Quick Connect/Solder
Family:
LA1P-1C02-R
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is LA1P-1C02-R discontinued?

Yes, LA1P-1C02-R from Idec Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces LA1P-1C02-R?

The recommended replacement for LA1P-1C02-R is LB1P-1T01R from IDEC Corporation, available from Master Electronics.

Is LA1P-1C02-R RoHS compliant?

Yes, LA1P-1C02-R is RoHS compliant.

What is the lead time for LA1P-1C02-R?

The standard lead time for LA1P-1C02-R is approximately 9 days. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered