help desk software
LA1K-3C2VA by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

LA1K-3C2VA

Switch Key Lock N.O./N.C. DPDT 45° Flat Key PC Pins Panel Mount/Through Hole

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Key Lock N.O./N.C. DPDT 45° Flat Key PC Pins Panel Mount/Through Hole

Search Keywords: LA1K3C2VA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
LA1K-3C2VA
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Number of Positions:
3
Angle of Throw:
45 °
Key Removable Positions:
Left/Center/Right
Switch Configuration:
N.O./N.C.
Pole Throw Configuration:
DPDT
Contact Rating @ Voltage:
N/A
Terminal Type:
PC Pins
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is LA1K-3C2VA discontinued?

Yes, LA1K-3C2VA from Idec Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces LA1K-3C2VA?

The recommended replacement for LA1K-3C2VA is LB1K-3T2VA from IDEC Corporation, available from Master Electronics.

Is LA1K-3C2VA RoHS compliant?

Yes, LA1K-3C2VA is RoHS compliant.

What is the lead time for LA1K-3C2VA?

The standard lead time for LA1K-3C2VA is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models