HW4P-1FQD-G-120V by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HW4P-1FQD-G-120V

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Indicators 120VAC 10mA LED Round Screw Panel Mount with Threads

Search Keywords: HW4P1FQDG120V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW4P-1FQD-G-120V
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Bezel Shape:
Round
Bezel Color:
Metallic
Lens Shape:
Round Flush
Lens Color:
Green
Light Source:
LED
Light Source Color:
Green
Typical Operating Voltage:
120 VAC
Typical Operating Current:
10 mA
Terminal Type:
Screw
Family:
HW

FREQUENTLY ASKED QUESTIONS

Is HW4P-1FQD-G-120V RoHS compliant?

Yes, HW4P-1FQD-G-120V is RoHS compliant.

What is the lead time for HW4P-1FQD-G-120V?

The standard lead time for HW4P-1FQD-G-120V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$24.22
5
$22.66
10
$21.62
25
$20.97
50
$20.36
100
$19.25
250 +
$18.73