HW2P-1FQ-A-6V by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HW2P-1FQ-A-6V

Switch Indicators 6VAC/6VDC 17mA Incandescent Lamp Square Screw Panel Mount with Threads

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Indicators 6VAC/6VDC 17mA Incandescent Lamp Square Screw Panel Mount with Threads

Search Keywords: HW2P1FQA6V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW2P-1FQ-A-6V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Bezel Shape:
Square
Bezel Color:
Black
Lens Shape:
Square Flush
Lens Color:
Amber
Light Source:
Incandescent Lamp
Light Source Color:
Amber
Typical Operating Voltage:
6,6 VAC|VDC
Typical Operating Current:
17 mA
Terminal Type:
Screw
Family:
HW
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is HW2P-1FQ-A-6V discontinued?

Yes, HW2P-1FQ-A-6V from Idec Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces HW2P-1FQ-A-6V?

The recommended replacement for HW2P-1FQ-A-6V is HW2P-1FQD-A-6V from IDEC Corporation, available from Master Electronics.

Is HW2P-1FQ-A-6V RoHS compliant?

Yes, HW2P-1FQ-A-6V is RoHS compliant.

What is the lead time for HW2P-1FQ-A-6V?

The standard lead time for HW2P-1FQ-A-6V is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered