HW2L-A1F20QD-A-24V by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HW2L-A1F20QD-A-24V

Switch Push Button N.O. DPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Push Button N.O. DPST Flush Square Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

Search Keywords: HW2LA1F20QDA24V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW2L-A1F20QD-A-24V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Square Button
Illumination:
Amber,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is HW2L-A1F20QD-A-24V RoHS compliant?

Yes, HW2L-A1F20QD-A-24V is RoHS compliant.

What is the lead time for HW2L-A1F20QD-A-24V?

The standard lead time for HW2L-A1F20QD-A-24V is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$43.19
5
$38.54
10
$37.39
25
$36.30
50
$34.31
100
$33.40
250 +
$32.96