HW1L-M2F01Q-W-6V by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HW1L-M2F01Q-W-6V

Switch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Push Button N.C. SPST Extended Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

Search Keywords: HW1LM2F01QW6V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1L-M2F01Q-W-6V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.C.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Extended Round Button
Illumination:
White,Incandescent Lamp/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is HW1L-M2F01Q-W-6V discontinued?

Yes, HW1L-M2F01Q-W-6V from Idec Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces HW1L-M2F01Q-W-6V?

The recommended replacement for HW1L-M2F01Q-W-6V is HW1L-M2F01QD-W-6V from IDEC Corporation, available from Master Electronics.

Is HW1L-M2F01Q-W-6V RoHS compliant?

Yes, HW1L-M2F01Q-W-6V is RoHS compliant.

What is the lead time for HW1L-M2F01Q-W-6V?

The standard lead time for HW1L-M2F01Q-W-6V is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered