help desk software
HW1L-M1F20QD-W-24V by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HW1L-M1F20QD-W-24V

Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Push Button N.O. DPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

Search Keywords: HW1LM1F20QDW24V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1L-M1F20QD-W-24V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Flush Round Button
Illumination:
White,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is HW1L-M1F20QD-W-24V RoHS compliant?

Yes, HW1L-M1F20QD-W-24V is RoHS compliant.

What is the lead time for HW1L-M1F20QD-W-24V?

The standard lead time for HW1L-M1F20QD-W-24V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$38.91
5
$34.72
10
$34.64
25
$32.71
50
$30.92
100
$30.84
250 +
$29.70