help desk software
HW1L-A4F20H2D-G by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HW1L-A4F20H2D-G

Switch Push Button N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Push Button N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Maintained Contact Screw Panel Mount

Search Keywords: HW1LA4F20H2DG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1L-A4F20H2D-G
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509035
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Mushroom Button
Illumination:
Green,LED/Lens
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
N/A

FREQUENTLY ASKED QUESTIONS

Is HW1L-A4F20H2D-G RoHS compliant?

Yes, HW1L-A4F20H2D-G is RoHS compliant.

What is the lead time for HW1L-A4F20H2D-G?

The standard lead time for HW1L-A4F20H2D-G is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$67.98
5
$60.66
10
$58.85
25
$56.33
50
$54.01
100
$52.57
250 +
$51.88