HW1F-3F22QD-Y-24V by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HW1F-3F22QD-Y-24V

Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Switch Selector N.O./N.C. 4PST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount

Search Keywords: HW1F3F22QDY24V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HW1F-3F22QD-Y-24V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Type:
3 Position
Pole Throw Configuration:
4PST
Actuator Style:
Knob
Illumination Color:
Yellow
Illumination Type:
LED
Typical Illumination Voltage:
24,24 VAC|VDC
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
Angle of Throw:
45 °
Number of Positions:
3
Switch Configuration:
N.O./N.C.

FREQUENTLY ASKED QUESTIONS

Is HW1F-3F22QD-Y-24V RoHS compliant?

Yes, HW1F-3F22QD-Y-24V is RoHS compliant.

What is the lead time for HW1F-3F22QD-Y-24V?

The standard lead time for HW1F-3F22QD-Y-24V is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$58.24
5
$51.97
10
$50.42
25
$48.26
50
$46.27
100
$45.04
250 +
$44.45