HS1E-340RP by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HS1E-340RP

Switch Safety Interlock N.C. Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Safety Interlock N.C. Key 10A 250VAC 250VDC Conduit 1000000Cycles Screw Mount

Search Keywords: HS1E340RP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HS1E-340RP
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Actuator Style:
Key
Maximum Current Rating:
10@125VAC A
Terminal Type:
Conduit
Switch Configuration:
N.C.
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is HS1E-340RP discontinued?

Yes, HS1E-340RP from Idec Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces HS1E-340RP?

The recommended replacement for HS1E-340RP is HS1L-DT44KMSRP-R from IDEC Corporation, available from Master Electronics.

Is HS1E-340RP RoHS compliant?

Yes, HS1E-340RP is RoHS compliant.

What is the lead time for HS1E-340RP?

The standard lead time for HS1E-340RP is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered