HG3G-8JT22TF-W by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HG3G-8JT22TF-W

8.4in TFT SVGA 800x600Pixels 600cd/m2 LED Backlight 0°C to 50°C

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

8.4in TFT SVGA 800x600Pixels 600cd/m2 LED Backlight 0°C to 50°C

Search Keywords: HG3G8JT22TFW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HG3G-8JT22TF-W
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Size Diagonal:
8.4"
Resolution Standard:
SVGA
Display Color:
65K
Viewing Angle:
160/140 °
Typical Brightness:
600 cd/m2
Backlight:
LED
Touchscreen:
Yes
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is HG3G-8JT22TF-W discontinued?

Yes, HG3G-8JT22TF-W from Idec Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces HG3G-8JT22TF-W?

The recommended replacement for HG3G-8JT22TF-W is HG3G-V8XT22MF-W from IDEC Corporation, available from Master Electronics.

Is HG3G-8JT22TF-W RoHS compliant?

Yes, HG3G-8JT22TF-W is RoHS compliant.

What is the lead time for HG3G-8JT22TF-W?

The standard lead time for HG3G-8JT22TF-W is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides