HG3G-8JT22MF-B
IDEC Corporation8.4in LCD Monitor SVGA with Touchscreen 800x600Pixels ...
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
DESCRIPTION
A TFT Operator Interface Touchscreen Monitor with Screen Size: 8.4", Operating Voltage: 24VDC, Color Depth: 65,536 Colors, Mounting: Portrait or Landscape, Resolution: 800 x 600 Pixels, Ethernet Port: 1 (RJ-45), USB Port: 1 Type A & 1 mini-B, Serial Port: 2 (RS-232 / RS-485 / RS-422), with Remote Monitor and Control, Video Input: Composite Video RCA connector (NTSC or PAL), Audio Input: 3.5mm audio mini-jack (Stereo), Audio Output: 3.5mm audio mini-jack (Stereo) and Bezel Color: Black
Search Keywords: HG3G8JT22MFB
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HG3G-8JT22MF-B
Unit of Measure:
Per Each
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
1
Aspect Ratio:
N/A
Family:
HG3G-8JT22MF-B
Dimension:
231 x 176 x 54.4 mm
Display Size:
8.4 in
Active Area:
N/A
Backlight:
LED
Life Cycle:
Discontinued & Replaced
English
Chinese
Spanish
