help desk software
HG2G-5ST22TF-W by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

HG2G-5ST22TF-W

Touch Screen 5.7in

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Touch Screen 5.7in

Search Keywords: HG2G5ST22TFW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
HG2G-5ST22TF-W
Unit of Measure:
Per Each
RoHS:
Yes
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
LCD Size:
5.7 in
Active Area:
115.2x86.4 mm
Dimension:
167.2 x 40.9 x 134.7 mm
Input Type:
N/A
Cable Interface:
N/A
Touch Technology:
N/A
Operating Temperature:
0 to 50 °C
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is HG2G-5ST22TF-W discontinued?

Yes, HG2G-5ST22TF-W from Idec Corporation is discontinued (end-of-life July 2016). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces HG2G-5ST22TF-W?

The recommended replacement for HG2G-5ST22TF-W is HG2G-5TT22TF-W from IDEC Corporation, available from Master Electronics.

Is HG2G-5ST22TF-W RoHS compliant?

Yes, HG2G-5ST22TF-W is RoHS compliant.

What is the lead time for HG2G-5ST22TF-W?

The standard lead time for HG2G-5ST22TF-W is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered

Tools/3D Models

Product Guides