GT5Y-4SN1A24
IDEC CorporationElectromechanical Delay Relay 4PDT 3A 24VAC Plug-In
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Electromechanical Delay Relay 4PDT 3A 24VAC Plug-In
Search Keywords: GT5Y4SN1A24
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
GT5Y-4SN1A24
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Socket
Contact Arrangement:
4PDT
DC Coil Voltage:
N/A
AC Coil Voltage:
24 V
Contact Form:
4 Form C
Maximum Current Rating:
3 A
Termination Style:
Quick Connect
Time Range:
0.1sec to 10 min
IN STOCK: 34
Ships today, if you order in
Factory Lead-Time 14 Weeks
Price (USD)
Qty
Unit Price
1
$83.97
5
$57.33
10
$50.83
25
$48.82
50
$47.28
100
$47.04
250
+
$46.80
English
Chinese
Spanish
