help desk software
AVLW49920-R-24V by idec corporation
Image is representational - see manufacturer specifications
IDEC Corporation Authorized Distributor

AVLW49920-R-24V

Switch Emergency Stop N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
Certificate of Compliance

DESCRIPTION

Switch Emergency Stop N.O. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount

Search Keywords: AVLW49920R24V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AVLW49920-R-24V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Actuator Diameter:
40 mm
Actuator Color:
Red
Pole Throw Configuration:
DPST
Illumination Type:
Incandescent Lamp
Illumination Color:
Red
Maximum AC Voltage Rating:
440 V
Maximum DC Voltage Rating:
220 V
Maximum Current Rating:
10@110VAC A
Terminal Type:
Screw
IP Rating:
IP65
Life Cycle:
Discontinued & Replaced

FREQUENTLY ASKED QUESTIONS

Is AVLW49920-R-24V discontinued?

Yes, AVLW49920-R-24V from Idec Corporation is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces AVLW49920-R-24V?

The recommended replacement for AVLW49920-R-24V is AVLW49920D-R-24V from IDEC Corporation, available from Master Electronics.

Is AVLW49920-R-24V RoHS compliant?

Yes, AVLW49920-R-24V is RoHS compliant.

What is the lead time for AVLW49920-R-24V?

The standard lead time for AVLW49920-R-24V is approximately 3 weeks. In-stock quantities ship from Master Electronics.

  This product is not in stock and cannot be back-ordered