AVLW49911D-R-24V
IDEC CorporationSwitch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount ...
DESCRIPTION
The IDEC part AVLW49911D-R-24V is a versatile and reliable emergency stop switch designed to ensure the safety of operators and equipment. With a robust construction and high-quality materials, this switch is capable of handling demanding industrial environments.Featuring a normally open/normally closed single-pole, single-throw (SPST/SPST) configuration, this switch enables both quick and reliable activation or deactivation of systems. Its easily accessible mushroom button allows for immediate response in emergency situations.Rated for a maximum current of 10A and a voltage range of 440VAC and 220VDC, this switch provides stable and secure operation. With a power rating of 745.7VA, it can effectively handle high power loads.Designed for convenient installation, this switch is panel mountable using screw-type contacts that ensure a secure and firm grip. This makes it ideal for integration into control panels and cabinets.Overall, the IDEC part AVLW49911D-R-24V is a high-performance emergency stop switch that combines safety, reliability, and ease of installation. It is an excellent choice for various industrial applications requiring immediate and secure system deactivation in emergency situations.
Search Keywords: AVLW49911DR24V
SPECIFICATIONS
IN STOCK: 5
Can Ship immediately
Factory Lead-Time 9 Weeks
English
Chinese
Spanish
