AVLW49911D-R-120V
Switch Emergency Stop N.O./N.C. SPST/SPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Mount ...
DESCRIPTION
The AVLW49911D-R-120V is a 40mm illuminated pushlock turn-reset emergency stop switch from IDEC's TW Series designed for industrial control and safety applications. This assembled unit features a 1NO/1NC contact arrangement with snap-on 10A contact blocks, a red button with engravable lens, and LED illumination operating at 120V AC full voltage (LED only). The switch incorporates slow make, double break, self-cleaning contacts rated for 5 mA to 10 A, a corrosion-resistant octagonal chrome-plated locking bezel, and large M3.5 screw terminals with captive sems plate for secure panel mounting. The unit is rated NEMA 4X and IP65 for watertight/oiltight panel installation with panel thickness accommodation of 1 to 6 mm. Common applications include emergency stop circuits, machinery control panels, and hazardous area installations where reliable, visible shutdown capability is required.
Search Keywords: AVLW49911DR120V
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is AVLW49911D-R-120V RoHS compliant?
Yes, AVLW49911D-R-120V is RoHS compliant.
What is the lead time for AVLW49911D-R-120V?
The standard lead time for AVLW49911D-R-120V is approximately 9 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Español
