AP6M122-Y
IDEC CorporationLED Panel Mount Indicator Uni-Color Yellow 2-Pin
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
LED Panel Mount Indicator Uni-Color Yellow 2-Pin
Search Keywords: AP6M122Y
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AP6M122-Y
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel
Dimension:
31 x 18 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
26.4 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
N/A
Maximum Forward Current:
11 mA
IN STOCK: 0
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
Qty
Unit Price
5
$10.07
25
$9.12
50
$8.72
100
$8.46
250
$8.00
500
$7.79
1,000
+
$7.68
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
