AL6Q-M23P-QR
IDEC CorporationSwitch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
Switch Push Button N.O./N.C. DPDT Square Button 1A 250VAC 250VDC Momentary Contact Quick Connect/Solder Panel Mount
Search Keywords: AL6QM23PQR
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6Q-M23P-QR
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
1A@120VAC 24 VDC
Actuator Style:
Square Button
Illumination:
Red,LED/Lens
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
23.5 x 23.5 x 45.5 mm
IN STOCK: 0
Factory Lead-Time 9 Weeks
Qty
Unit Price
1
$25.66
5
$24.00
10
$22.89
25
$22.21
50
$21.57
100
$20.38
250
+
$19.84
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
