AL6Q-M13P-A
IDEC CorporationAL6Q-M13P-A - IDEC Square LED Pushbutton SPDT IP4
RoHS Compliant
Certificate of Compliance Guarantee
DESCRIPTION
AL6Q-M13P-A - IDEC Square LED Pushbutton SPDT IP4
Search Keywords: AL6QM13PA
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
AL6Q-M13P-A
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509031
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
IN STOCK: 26
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 9 Weeks
Price (USD)
Qty
Unit Price
5
$14.27
10
$13.93
25
$13.72
50
$13.52
100
$13.16
250
$12.99
500
+
$12.91
CUSTOMERS
ALSO BOUGHT
IELHK11-1-62-80.0-01-V
Circuit Breaker, Hydraulic, Magnetic, 2 Pole, IEL Series | Sensata - Airpax IELHK11-1-62-8...
200277-4
BLOCK,50 POSN,M SERIES
20308-84
Electromechanical Relay 120VAC 1.85KOhm 13A 3PDT (38.1x34.8x55.88)mm Socket General Purpos...
10DRCG5
Power Line Filter 2-Stage 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
AH165-TFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
English
Chinese
Spanish
