help desk software
ACSNO-234-RO-SB-JLG by idec corporation
Image is representational - see mfr. specs

ACSNO-234-RO-SB-JLG

IDEC Corporation

Standard Cam Switch (30mm) - 3 Position - 2 Decks - 45° (8 position max) Angle - Spring Return From Left - Lever, Small Handle.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The ACSNO-234-RO-SB-JLG from IDEC Corporation is standard cam switch (30mm) with 3 positions, 2 decks and 45° (8 position max) angle. This switch has spring return from left and lever, small handle.

Search Keywords: ACSNO234ROSBJLG

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
IDEC Corporation
Part No:
ACSNO-234-RO-SB-JLG
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536509065
COO:
JP
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

IN STOCK: 0

On Order: 31   can ship 7/6/26 

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
1
$44.48
5
$39.69
10
$38.51
25
$37.39
50
$35.34
100
$34.40
250 +
$33.95

Tools/3D Models

Product Guides